_sml.jpg)
_sml.jpg)


DF51K-20DP-2DS(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-20DP-2DS(805)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-20DP-2DS(805) |
Description | CONN HDR 2MM DUAL GLD R/A 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-20DP-2DS(805) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.248" (6.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 45,13100 Kč | 451,31 Kč |
| 130 | 37,64546 Kč | 4 893,91 Kč |
| 520 | 34,13621 Kč | 17 750,83 Kč |
| 1 040 | 32,50727 Kč | 33 807,56 Kč |
| 5 070 | 29,07237 Kč | 147 396,92 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |


_tmb.jpg)


