


DF51K-16DP-2V(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-16DP-2V(800)TR-ND - Tape & Reel (TR) 26-DF51K-16DP-2V(800)CT-ND - Cut Tape (CT) 26-DF51K-16DP-2V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-16DP-2V(800) |
Description | HEADER, 16POS., 2MM PITCH, STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-16DP-2V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 50 | 31,60620 Kč | 1 580,31 Kč |
| 100 | 30,09640 Kč | 3 009,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 30,65769 Kč | 10 730,19 Kč |
| 700 | 29,19441 Kč | 20 436,09 Kč |
| 1 050 | 28,37110 Kč | 29 789,65 Kč |
| 1 750 | 27,36723 Kč | 47 892,65 Kč |
| 2 450 | 26,72565 Kč | 65 477,84 Kč |
| 3 500 | 26,06206 Kč | 91 217,21 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


