
DF51B-4EP-2A | |
|---|---|
DigiKey Part Number | 26-DF51B-4EP-2A-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-4EP-2A |
Description | ADAPTER, 4POS., 2MM PITCH, C-UL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,53000 Kč | 835,30 Kč |
| 25 | 78,28880 Kč | 1 957,22 Kč |
| 50 | 74,54700 Kč | 3 727,35 Kč |
| 100 | 70,98580 Kč | 7 098,58 Kč |
| 300 | 65,69153 Kč | 19 707,46 Kč |
| 500 | 63,36650 Kč | 31 683,25 Kč |
| 1 000 | 60,34384 Kč | 60 343,84 Kč |
| 2 500 | 56,57004 Kč | 141 425,10 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


