
DF51B-3EP-2A | |
|---|---|
DigiKey Part Number | 26-DF51B-3EP-2A-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-3EP-2A |
Description | ADAPTER, 3POS., 2MM PITCH, C-UL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 69,93160 Kč | 1 748,29 Kč |
| 50 | 66,58880 Kč | 3 329,44 Kč |
| 100 | 63,40770 Kč | 6 340,77 Kč |
| 300 | 58,67820 Kč | 17 603,46 Kč |
| 500 | 56,60094 Kč | 28 300,47 Kč |
| 1 000 | 53,90124 Kč | 53 901,24 Kč |
| 2 500 | 50,52976 Kč | 126 324,40 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


