DF51A-8DP-2DS(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF51A-8DP-2DS(50)

DigiKey Part Number
26-DF51A-8DP-2DS(50)-ND
Manufacturer
Manufacturer Product Number
DF51A-8DP-2DS(50)
Description
CONN HDR 2MM 8POS R/A GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51A-8DP-2DS(50) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.287" (7.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1022,84500 Kč228,45 Kč
17118,68281 Kč3 194,76 Kč
51317,28844 Kč8 868,97 Kč
1 02616,46310 Kč16 891,14 Kč
5 13014,69654 Kč75 393,25 Kč
10 08914,01232 Kč141 370,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč