


| DF51A-14DP-2DSA | |
|---|---|
| DigiKey Part Number | H125847-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF51A-14DP-2DSA | 
| Description | CONN HEADER VERT 14POS 2MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF51A-14DP-2DSA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.331" (8.40mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Features | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose, Industrial, Medical | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč | 
| 10 | 12,25500 Kč | 122,55 Kč | 
| 100 | 10,40920 Kč | 1 040,92 Kč | 
| 500 | 9,29112 Kč | 4 645,56 Kč | 
| 1 000 | 8,84713 Kč | 8 847,13 Kč | 
| 5 000 | 7,89742 Kč | 39 487,10 Kč | 
| 10 000 | 7,52066 Kč | 75 206,60 Kč | 
| Unit Price without VAT: | 14,36000 Kč | 
|---|---|
| Unit Price with VAT: | 17,37560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic