DF51-6EP-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51-6EP-2C
DF51-6EP-2C
DF51-6EP-2C

DF51-6EP-2C

DigiKey Part Number
H125908-ND
Manufacturer
Manufacturer Product Number
DF51-6EP-2C
Description
CONN PLUG HSG 6POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-6EP-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
107,59400 Kč75,94 Kč
257,12400 Kč178,10 Kč
506,77860 Kč338,93 Kč
1006,45610 Kč645,61 Kč
3005,97270 Kč1 791,81 Kč
5005,76118 Kč2 880,59 Kč
1 0005,48592 Kč5 485,92 Kč
2 5005,14216 Kč12 855,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč