



DF51-20DS-2C | |
|---|---|
DigiKey Part Number | H125885-ND |
Manufacturer | |
Manufacturer Product Number | DF51-20DS-2C |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-20DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 300 | 5,39440 Kč | 1 618,32 Kč |
| 500 | 5,20330 Kč | 2 601,65 Kč |
| 1 000 | 4,95469 Kč | 4 954,69 Kč |
| 2 500 | 4,64425 Kč | 11 610,63 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





