



DF51-14DS-2C | |
|---|---|
DigiKey Part Number | H125879-ND |
Manufacturer | |
Manufacturer Product Number | DF51-14DS-2C |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-14DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 300 | 4,63077 Kč | 1 389,23 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,25293 Kč | 4 252,93 Kč |
| 2 500 | 3,98643 Kč | 9 966,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







