



DF51-10DEP-2C | |
|---|---|
DigiKey Part Number | H125874-ND |
Manufacturer | |
Manufacturer Product Number | DF51-10DEP-2C |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-10DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 50 | 19,82640 Kč | 991,32 Kč |
| 100 | 18,87720 Kč | 1 887,72 Kč |
| 300 | 17,46753 Kč | 5 240,26 Kč |
| 500 | 16,84880 Kč | 8 424,40 Kč |
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 2 500 | 15,03994 Kč | 37 599,85 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


