Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-8P-1H(51)

DigiKey Part Number
H12089TR-ND - Tape & Reel (TR)
H12089CT-ND - Cut Tape (CT)
H12089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-8P-1H(51)
Description
CONN HEADER SMD R/A 8POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-8P-1H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.239" (6.07mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,90709 Kč17 907,09 Kč
2 00017,05269 Kč34 105,38 Kč
3 00016,57190 Kč49 715,70 Kč
5 00015,98574 Kč79 928,70 Kč
7 00015,61102 Kč109 277,14 Kč
10 00015,22338 Kč152 233,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč