
DF50A-7P-1V(51) | |
|---|---|
DigiKey Part Number | H12087TR-ND - Tape & Reel (TR) H12087CT-ND - Cut Tape (CT) H12087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-7P-1V(51) |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-7P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,14063 Kč | 10 140,63 Kč |
| 2 000 | 9,65648 Kč | 19 312,96 Kč |
| 3 000 | 9,38423 Kč | 28 152,69 Kč |
| 5 000 | 9,05213 Kč | 45 260,65 Kč |
| 7 000 | 8,83986 Kč | 61 879,02 Kč |
| 10 000 | 8,62029 Kč | 86 202,90 Kč |
| 25 000 | 8,08120 Kč | 202 030,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,18800 Kč | 121,88 Kč |
| 25 | 11,23240 Kč | 280,81 Kč |
| 50 | 10,56280 Kč | 528,14 Kč |
| 100 | 9,93140 Kč | 993,14 Kč |
| 250 | 9,15508 Kč | 2 288,77 Kč |
| 500 | 8,60946 Kč | 4 304,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,99200 Kč | 324,80 Kč |
| 50 | 12,71420 Kč | 635,71 Kč |
| 100 | 12,16060 Kč | 1 216,06 Kč |
| 250 | 11,05548 Kč | 2 763,87 Kč |
| 500 | 9,94992 Kč | 4 974,96 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |



