
DF50A-3P-1H(51) | |
|---|---|
DigiKey Part Number | 26-DF50A-3P-1H(51)TR-ND - Tape & Reel (TR) 26-DF50A-3P-1H(51)CT-ND - Cut Tape (CT) 26-DF50A-3P-1H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-3P-1H(51) |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-3P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| 2 000 | 12,88217 Kč | 25 764,34 Kč |
| 3 000 | 12,51894 Kč | 37 556,82 Kč |
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 7 000 | 11,79290 Kč | 82 550,30 Kč |
| 10 000 | 11,50012 Kč | 115 001,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 250 | 12,55512 Kč | 3 138,78 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


