
DF50-40DS-1C | |
|---|---|
DigiKey Part Number | H123165-ND |
Manufacturer | |
Manufacturer Product Number | DF50-40DS-1C |
Description | CONN SOCKET HSG 40POS 1.00MM |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Socket White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF50S-40DS-1C | Hirose Electric Co Ltd | 21 | H12096-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,63000 Kč | 46,30 Kč |
| 25 | 4,32960 Kč | 108,24 Kč |
| 50 | 4,12520 Kč | 206,26 Kč |
| 100 | 3,92710 Kč | 392,71 Kč |
| 250 | 3,68056 Kč | 920,14 Kč |
| 500 | 3,50456 Kč | 1 752,28 Kč |
| 1 000 | 3,33709 Kč | 3 337,09 Kč |
| 3 000 | 3,08787 Kč | 9 263,61 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

