
DF50-40DP-1V(51) | |
|---|---|
DigiKey Part Number | H12053TR-ND - Tape & Reel (TR) H12053CT-ND - Cut Tape (CT) H12053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-40DP-1V(51) |
Description | CONN HEADER SMD 40POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-40DP-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,05792 Kč | 25 057,92 Kč |
| 2 000 | 23,86239 Kč | 47 724,78 Kč |
| 3 000 | 23,18987 Kč | 69 569,61 Kč |
| 5 000 | 22,36958 Kč | 111 847,90 Kč |
| 7 000 | 21,84548 Kč | 152 918,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,18600 Kč | 301,86 Kč |
| 25 | 28,29960 Kč | 707,49 Kč |
| 50 | 26,94400 Kč | 1 347,20 Kč |
| 100 | 25,65570 Kč | 2 565,57 Kč |
| 250 | 24,04752 Kč | 6 011,88 Kč |
| 500 | 22,89904 Kč | 11 449,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 33,47000 Kč | 334,70 Kč |
| 25 | 32,04640 Kč | 801,16 Kč |
| 50 | 31,33920 Kč | 1 566,96 Kč |
| 100 | 29,91420 Kč | 2 991,42 Kč |
| 250 | 27,06440 Kč | 6 766,10 Kč |
| 500 | 24,92784 Kč | 12 463,92 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |





