Connector Header Surface Mount 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-20DP-1V(52)

DigiKey Part Number
26-DF50-20DP-1V(52)TR-ND - Tape & Reel (TR)
26-DF50-20DP-1V(52)CT-ND - Cut Tape (CT)
26-DF50-20DP-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-20DP-1V(52)
Description
CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-20DP-1V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,31600 Kč243,16 Kč
2522,77880 Kč569,47 Kč
5021,69100 Kč1 084,55 Kč
10020,65570 Kč2 065,57 Kč
25019,36100 Kč4 840,25 Kč
50018,43624 Kč9 218,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,75219 Kč19 752,19 Kč
2 00018,80959 Kč37 619,18 Kč
3 00018,27932 Kč54 837,96 Kč
5 00017,63278 Kč88 163,90 Kč
7 00017,21947 Kč120 536,29 Kč
10 00016,79206 Kč167 920,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč