Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5-1822SC

DigiKey Part Number
H123166-ND
Manufacturer
Manufacturer Product Number
DF5-1822SC
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF5-1822SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,35800 Kč33,58 Kč
253,15320 Kč78,83 Kč
502,99900 Kč149,95 Kč
1002,85720 Kč285,72 Kč
3002,64240 Kč792,72 Kč
5002,54896 Kč1 274,48 Kč
1 0002,42695 Kč2 426,95 Kč
2 5002,27484 Kč5 687,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč