50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-50DP-0.4V(58)

DigiKey Part Number
26-DF40TC-50DP-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40TC-50DP-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40TC-50DP-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-50DP-0.4V(58)
Description
CONN 0.4MM PLUG SMD 50POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
-
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,58090 Kč21 580,90 Kč
2 00020,55127 Kč41 102,54 Kč
3 00019,97204 Kč59 916,12 Kč
5 00019,26554 Kč96 327,70 Kč
7 00018,81406 Kč131 698,42 Kč
10 00018,34700 Kč183 470,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13040 Kč628,26 Kč
5023,92520 Kč1 196,26 Kč
10022,78280 Kč2 278,28 Kč
25021,35496 Kč5 338,74 Kč
50020,33530 Kč10 167,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1025,70200 Kč257,02 Kč
2523,70240 Kč592,56 Kč
5022,28300 Kč1 114,15 Kč
10020,95600 Kč2 095,60 Kč
25019,31900 Kč4 829,75 Kč
50018,16746 Kč9 083,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč