50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DF40F Series Small Floating Board-to-Board Connector

DF40TC(4.0)-50DS-0.4V(51)

DigiKey Part Number
26-DF40TC(4.0)-50DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40TC(4.0)-50DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40TC(4.0)-50DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC(4.0)-50DS-0.4V(51)
Description
RECEPTACLE, 0.4 MM PITCH, 4.0 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
4mm
Height Above Board
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,70947 Kč47 418,94 Kč
4 00022,57884 Kč90 315,36 Kč
6 00021,94260 Kč131 655,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,29200 Kč292,92 Kč
2527,45680 Kč686,42 Kč
5026,14260 Kč1 307,13 Kč
10024,89310 Kč2 489,31 Kč
25023,33296 Kč5 833,24 Kč
50022,21840 Kč11 109,20 Kč
1 00021,15779 Kč21 157,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1026,10100 Kč261,01 Kč
2524,06360 Kč601,59 Kč
5022,63160 Kč1 131,58 Kč
10021,27940 Kč2 127,94 Kč
25019,61800 Kč4 904,50 Kč
50018,44884 Kč9 224,42 Kč
1 00017,34939 Kč17 349,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč