40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC(4.0)-40DS-0.4V(58)

DigiKey Part Number
26-DF40TC(4.0)-40DS-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40TC(4.0)-40DS-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40TC(4.0)-40DS-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC(4.0)-40DS-0.4V(58)
Description
CONN 0.4MM RCPT SMD 40POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
4mm
Height Above Board
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,74988 Kč33 749,88 Kč
2 00032,13996 Kč64 279,92 Kč
3 00031,23425 Kč93 702,75 Kč
5 00030,12982 Kč150 649,10 Kč
7 00029,42381 Kč205 966,67 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,72080 Kč943,02 Kč
5035,91500 Kč1 795,75 Kč
10034,19730 Kč3 419,73 Kč
25032,05556 Kč8 013,89 Kč
50030,52522 Kč15 262,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1042,35300 Kč423,53 Kč
2540,55960 Kč1 013,99 Kč
5039,66100 Kč1 983,05 Kč
10037,85520 Kč3 785,52 Kč
25034,25108 Kč8 562,77 Kč
50031,54698 Kč15 773,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč