
DF40TC-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-10DP-0.4V(51)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TC-10DP-0.4V(51) |
Description | FPC TO BOARD CONNECTOR, 0.4MM PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 250 | 10,45028 Kč | 2 612,57 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| 1 000 | 9,47577 Kč | 9 475,77 Kč |
| 2 500 | 8,88249 Kč | 22 206,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,50034 Kč | 47 501,70 Kč |
| 10 000 | 9,04714 Kč | 90 471,40 Kč |
| 15 000 | 8,79220 Kč | 131 883,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


