
DF40TB-10DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TB-10DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TB-10DS-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TB-10DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.057" (1.45mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,79450 Kč | 779,45 Kč |
| 250 | 7,18468 Kč | 1 796,17 Kč |
| 500 | 6,75632 Kč | 3 378,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

