
DF40JC-90DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124607TR-ND - Tape & Reel (TR) H124607CT-ND - Cut Tape (CT) H124607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40JC-90DS-0.4V(53) |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40JC-90DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 176,02520 Kč | 35 205,04 Kč |
| 400 | 167,62965 Kč | 67 051,86 Kč |
| 600 | 162,90703 Kč | 97 744,22 Kč |
| 1 000 | 157,14756 Kč | 157 147,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 187,34400 Kč | 1 873,44 Kč |
| 25 | 172,71280 Kč | 4 317,82 Kč |
| 50 | 162,41960 Kč | 8 120,98 Kč |
| 100 | 152,73950 Kč | 15 273,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 214,22200 Kč | 2 142,22 Kč |
| 25 | 205,98200 Kč | 5 149,55 Kč |
| 50 | 197,74240 Kč | 9 887,12 Kč |
| 100 | 186,75830 Kč | 18 675,83 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |


