60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40JC-60DS-0.4V(53)

DigiKey Part Number
26-DF40JC-60DS-0.4V(53)TR-ND - Tape & Reel (TR)
26-DF40JC-60DS-0.4V(53)CT-ND - Cut Tape (CT)
26-DF40JC-60DS-0.4V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40JC-60DS-0.4V(53)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40JC-60DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
2mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10108,49700 Kč1 084,97 Kč
25100,01760 Kč2 500,44 Kč
5094,05420 Kč4 702,71 Kč
10088,44570 Kč8 844,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200102,04715 Kč20 409,43 Kč
40097,17928 Kč38 871,71 Kč
60094,44025 Kč56 664,15 Kč
1 00091,10066 Kč91 100,66 Kč
1 40088,96568 Kč124 551,95 Kč
2 00086,75754 Kč173 515,08 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč