
DF40JC-10DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124605TR-ND - Tape & Reel (TR) H124605CT-ND - Cut Tape (CT) H124605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40JC-10DP-0.4V(53) |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40JC-10DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 153,57725 Kč | 30 715,45 Kč |
| 400 | 146,25265 Kč | 58 501,06 Kč |
| 600 | 142,13197 Kč | 85 279,18 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| 1 400 | 133,89420 Kč | 187 451,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 163,38500 Kč | 1 633,85 Kč |
| 25 | 150,63120 Kč | 3 765,78 Kč |
| 50 | 141,64840 Kč | 7 082,42 Kč |
| 100 | 133,20500 Kč | 13 320,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 195,80600 Kč | 1 958,06 Kč |
| 25 | 184,44640 Kč | 4 611,16 Kč |
| 50 | 179,71760 Kč | 8 985,88 Kč |
| 100 | 174,98680 Kč | 17 498,68 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |




_tmb.jpg)

