20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(2.5)-20DS-0.4V(51)

DigiKey Part Number
H11909TR-ND - Tape & Reel (TR)
H11909CT-ND - Cut Tape (CT)
H11909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(2.5)-20DS-0.4V(51)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(2.5)-20DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,12400 Kč201,24 Kč
2518,86920 Kč471,73 Kč
5017,96400 Kč898,20 Kč
10017,10310 Kč1 710,31 Kč
25016,03168 Kč4 007,92 Kč
50015,26588 Kč7 632,94 Kč
1 00014,53692 Kč14 536,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,59270 Kč43 778,10 Kč
6 00013,89672 Kč83 380,32 Kč
9 00013,50512 Kč121 546,08 Kč
15 00013,02756 Kč195 413,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč