DF40TC-10DP-0.4V(58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF40TC-10DP-0.4V(58)

DF40GT-10DP-0.4V(51)

DigiKey Part Number
26-DF40GT-10DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40GT-10DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40GT-10DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GT-10DP-0.4V(51)
Description
PLUG, 0.4 MM PITCH, 1.5 MM HEIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
-
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,12338 Kč50 616,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,93500 Kč169,35 Kč
2515,87240 Kč396,81 Kč
5015,11000 Kč755,50 Kč
10014,38730 Kč1 438,73 Kč
25013,48536 Kč3 371,34 Kč
50012,84128 Kč6 420,64 Kč
1 00012,22804 Kč12 228,04 Kč
2 50011,47316 Kč28 682,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,24700 Kč162,47 Kč
2514,96440 Kč374,11 Kč
5014,07280 Kč703,64 Kč
10013,23330 Kč1 323,33 Kč
25012,19888 Kč3 049,72 Kč
50011,47192 Kč5 735,96 Kč
1 00010,78807 Kč10 788,07 Kč
2 5009,94666 Kč24 866,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč