
DF40GB(3.0)-70DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB(3.0)-70DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(3.0)-70DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(3.0)-70DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(3.0)-70DS-0.4V(51) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(3.0)-70DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 70 | Height Above Board 0.114" (2.90mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40GB(3.0)-70DS-0.4V(58) | Hirose Electric Co Ltd | 672 | H124961CT-ND | 53,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 250 | 21,02404 Kč | 5 256,01 Kč |
| 500 | 20,02034 Kč | 10 010,17 Kč |
| 1 000 | 19,06450 Kč | 19 064,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,53324 Kč | 61 599,72 Kč |
| 6 000 | 19,55404 Kč | 117 324,24 Kč |
| 9 000 | 19,00310 Kč | 171 027,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






