
DF40GB(1.5)-10DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40GB(1.5)-10DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40GB(1.5)-10DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40GB(1.5)-10DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-10DS-0.4V(58) |
Description | CONN RCPT 10POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-10DS-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.057" (1.45mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40GB(1.5)-10DS-0.4V(51) | Hirose Electric Co Ltd | 7 686 | 26-DF40GB(1.5)-10DS-0.4V(51)CT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 2 000 | 15,27857 Kč | 30 557,14 Kč |
| 3 000 | 14,84783 Kč | 44 543,49 Kč |
| 5 000 | 14,32257 Kč | 71 612,85 Kč |
| 7 000 | 13,98683 Kč | 97 907,81 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 15,97940 Kč | 798,97 Kč |
| 100 | 15,02410 Kč | 1 502,41 Kč |
| 250 | 13,85028 Kč | 3 462,57 Kč |
| 500 | 13,02464 Kč | 6 512,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 20,43520 Kč | 510,88 Kč |
| 50 | 19,99840 Kč | 999,92 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 250 | 17,39056 Kč | 4 347,64 Kč |
| 500 | 15,65148 Kč | 7 825,74 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



