
DF40C-90DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-90DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-90DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-90DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-90DP-0.4V(58) |
Description | CONN PLUG 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-90DP-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 50 | 35,55800 Kč | 1 777,90 Kč |
| 100 | 33,85720 Kč | 3 385,72 Kč |
| 250 | 31,73636 Kč | 7 934,09 Kč |
| 500 | 30,22158 Kč | 15 110,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,04091 Kč | 34 040,91 Kč |
| 2 000 | 32,41703 Kč | 64 834,06 Kč |
| 3 000 | 31,50379 Kč | 94 511,37 Kč |
| 5 000 | 30,38957 Kč | 151 947,85 Kč |
| 7 000 | 29,67758 Kč | 207 743,06 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






