



DF40C-70DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11631TR-ND - Tape & Reel (TR) H11631CT-ND - Cut Tape (CT) H11631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-70DS-0.4V(51) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-70DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 20,19160 Kč | 1 009,58 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 500 | 17,15998 Kč | 8 579,99 Kč |
| 1 000 | 16,34064 Kč | 16 340,64 Kč |
| 2 500 | 15,74220 Kč | 39 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,35921 Kč | 86 796,05 Kč |
| 10 000 | 16,53156 Kč | 165 315,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |














