
DF40C-70DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11630TR-ND - Tape & Reel (TR) H11630CT-ND - Cut Tape (CT) H11630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-70DP-0.4V(51) |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-70DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 50 | 22,81220 Kč | 1 140,61 Kč |
| 100 | 21,72240 Kč | 2 172,24 Kč |
| 250 | 20,36052 Kč | 5 090,13 Kč |
| 500 | 19,38788 Kč | 9 693,94 Kč |
| 1 000 | 18,46249 Kč | 18 462,49 Kč |
| 2 500 | 17,99109 Kč | 44 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,45086 Kč | 92 254,30 Kč |
| 10 000 | 17,57117 Kč | 175 711,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |













