60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DF40C(2.0)-60DS-0.4V(51)
DF40C(2.0)-60DS-0.4V(51)

DF40C(2.0)-60DS-0.4V(51)

DigiKey Part Number
H11907TR-ND - Tape & Reel (TR)
H11907CT-ND - Cut Tape (CT)
H11907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C(2.0)-60DS-0.4V(51)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C(2.0)-60DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
2mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.077" (1.95mm)
Number of Positions
60
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,18978 Kč72 759,12 Kč
8 00017,32235 Kč138 578,80 Kč
12 00016,83439 Kč202 012,68 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,73600 Kč247,36 Kč
2523,17320 Kč579,33 Kč
5022,06460 Kč1 103,23 Kč
10021,01060 Kč2 101,06 Kč
25019,69444 Kč4 923,61 Kč
50018,75416 Kč9 377,08 Kč
1 00017,85859 Kč17 858,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
2525,76880 Kč644,22 Kč
5025,19340 Kč1 259,67 Kč
10024,04900 Kč2 404,90 Kč
25021,75896 Kč5 439,74 Kč
50020,04134 Kč10 020,67 Kč
1 00017,17846 Kč17 178,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč