Similar

DF40C-10DP-0.4V(58) | |
|---|---|
DigiKey Part Number | DF40C-10DP-0.4V(58)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40C-10DP-0.4V(58) |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-10DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-10DP-0.4V(51) | Hirose Electric Co Ltd | 8 467 | H11616CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,63933 Kč | 12 639,33 Kč |
| Unit Price without VAT: | 12,63933 Kč |
|---|---|
| Unit Price with VAT: | 15,29359 Kč |





_tmb.jpg)
