
DF40B-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40B-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40B-30DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40B-30DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 250 | 8,66628 Kč | 2 166,57 Kč |
| 500 | 8,25180 Kč | 4 125,90 Kč |
| 1 000 | 7,85787 Kč | 7 857,87 Kč |
| 2 500 | 7,36568 Kč | 18 414,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,04148 Kč | 40 207,40 Kč |
| 10 000 | 7,65787 Kč | 76 578,70 Kč |
| 15 000 | 7,44211 Kč | 111 631,65 Kč |
| 25 000 | 7,17890 Kč | 179 472,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


