
DF3EA-3P-2H(21) | |
|---|---|
DigiKey Part Number | H125445TR-ND - Tape & Reel (TR) H125445CT-ND - Cut Tape (CT) H125445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-3P-2H(21) |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-3P-2H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 000 | 8,89171 Kč | 17 783,42 Kč |
| 3 000 | 8,64096 Kč | 25 922,88 Kč |
| 5 000 | 8,33511 Kč | 41 675,55 Kč |
| 7 000 | 8,13963 Kč | 56 977,41 Kč |
| 10 000 | 7,93748 Kč | 79 374,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 250 | 8,66628 Kč | 2 166,57 Kč |
| 500 | 8,25180 Kč | 4 125,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,79450 Kč | 779,45 Kč |
| 250 | 7,18468 Kč | 1 796,17 Kč |
| 500 | 6,75632 Kč | 3 378,16 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


