
DF3EA-13P-2V(21) | |
|---|---|
DigiKey Part Number | H125325TR-ND - Tape & Reel (TR) H125325CT-ND - Cut Tape (CT) H125325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-13P-2V(21) |
Description | CONN HEADER SMD 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-13P-2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 18,48200 Kč | 184,82 Kč |
| 100 | 15,06130 Kč | 1 506,13 Kč |
| 500 | 13,05690 Kč | 6 528,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,15411 Kč | 15 154,11 Kč |
| 2 000 | 14,43072 Kč | 28 861,44 Kč |
| 3 000 | 14,02386 Kč | 42 071,58 Kč |
| 5 000 | 13,52778 Kč | 67 638,90 Kč |
| 7 000 | 13,21062 Kč | 92 474,34 Kč |
| 10 000 | 12,88260 Kč | 128 826,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

