
DF3EA-12P-2H(21) | |
|---|---|
DigiKey Part Number | H125323TR-ND - Tape & Reel (TR) H125323CT-ND - Cut Tape (CT) H125323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-12P-2H(21) |
Description | CONN HEADER SMD R/A 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-12P-2H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 2 000 | 15,27857 Kč | 30 557,14 Kč |
| 3 000 | 14,84783 Kč | 44 543,49 Kč |
| 5 000 | 14,32257 Kč | 71 612,85 Kč |
| 7 000 | 13,98683 Kč | 97 907,81 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 500 | 13,92756 Kč | 6 963,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 13,34000 Kč | 1 334,00 Kč |
| 500 | 11,56444 Kč | 5 782,22 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

