
| DF3EA-11P-2H(51) | |
|---|---|
| DigiKey Part Number | H125321TR-ND - Tape & Reel (TR) H125321CT-ND - Cut Tape (CT) H125321DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF3EA-11P-2H(51) | 
| Description | CONN HEADER SMD R/A 11POS 2MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF3EA-11P-2H(51) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.220" (5.60mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
| Contact Finish - Post | - | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Solder Retention | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Beige | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 250VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,34000 Kč | 29,34 Kč | 
| 10 | 23,88500 Kč | 238,85 Kč | 
| 100 | 19,47230 Kč | 1 947,23 Kč | 
| 500 | 16,88198 Kč | 8 440,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 17,99490 Kč | 17 994,90 Kč | 
| 2 000 | 17,13603 Kč | 34 272,06 Kč | 
| 3 000 | 16,65298 Kč | 49 958,94 Kč | 
| 5 000 | 16,06390 Kč | 80 319,50 Kč | 
| 7 000 | 15,68740 Kč | 109 811,80 Kč | 
| 10 000 | 15,29799 Kč | 152 979,90 Kč | 
| Unit Price without VAT: | 29,34000 Kč | 
|---|---|
| Unit Price with VAT: | 35,50140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic