
DF3EA-10P-2H(51) | |
|---|---|
DigiKey Part Number | H125429TR-ND - Tape & Reel (TR) H125429CT-ND - Cut Tape (CT) H125429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-10P-2H(51) |
Description | CONN HEADER SMD R/A 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-10P-2H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,59948 Kč | 17 599,48 Kč |
| 2 000 | 16,75959 Kč | 33 519,18 Kč |
| 3 000 | 16,28730 Kč | 48 861,90 Kč |
| 5 000 | 15,71105 Kč | 78 555,25 Kč |
| 7 000 | 15,34274 Kč | 107 399,18 Kč |
| 10 000 | 14,96188 Kč | 149 618,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,37600 Kč | 243,76 Kč |
| 100 | 20,70690 Kč | 2 070,69 Kč |
| 500 | 18,48190 Kč | 9 240,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 100 | 19,04600 Kč | 1 904,60 Kč |
| 500 | 16,51120 Kč | 8 255,60 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |


