
DF3E-3P-2V(21) | |
|---|---|
DigiKey Part Number | H125412TR-ND - Tape & Reel (TR) H125412CT-ND - Cut Tape (CT) H125412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-3P-2V(21) |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-3P-2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 000 | 8,89171 Kč | 17 783,42 Kč |
| 3 000 | 8,64096 Kč | 25 922,88 Kč |
| 5 000 | 8,33511 Kč | 41 675,55 Kč |
| 7 000 | 8,13963 Kč | 56 977,41 Kč |
| 10 000 | 7,93748 Kč | 79 374,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 100 | 7,79450 Kč | 779,45 Kč |
| 500 | 6,75632 Kč | 3 378,16 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


