
DF3A-13P-2DS | |
|---|---|
DigiKey Part Number | H3904-ND |
Manufacturer | |
Manufacturer Product Number | DF3A-13P-2DS |
Description | CONN HEADER R/A 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3A-13P-2DS Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292253-3 | TE Connectivity AMP Connectors | 14 | A98585-ND | 37,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 10,14200 Kč | 1 014,20 Kč |
| 500 | 9,05212 Kč | 4 526,06 Kč |
| 1 000 | 8,61979 Kč | 8 619,79 Kč |
| 5 000 | 7,69434 Kč | 38 471,70 Kč |
| 10 000 | 7,32725 Kč | 73 272,50 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |



