
DF37NC-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124697TR-ND - Tape & Reel (TR) H124697CT-ND - Cut Tape (CT) H124697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 250 | 17,34688 Kč | 4 336,72 Kč |
| 500 | 16,51828 Kč | 8 259,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 000 | 17,64000 Kč | 35 280,00 Kč |
| 3 000 | 17,14284 Kč | 51 428,52 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 7 000 | 16,14884 Kč | 113 041,88 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



