16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NC-16DS-0.4V(53)

DigiKey Part Number
H124696TR-ND - Tape & Reel (TR)
H124696CT-ND - Cut Tape (CT)
H124696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NC-16DS-0.4V(53)
Description
CONN RCPT 16POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NC-16DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,59800 Kč135,98 Kč
2512,74800 Kč318,70 Kč
5012,13740 Kč606,87 Kč
10011,55430 Kč1 155,43 Kč
25010,83064 Kč2 707,66 Kč
50010,31282 Kč5 156,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,77823 Kč10 778,23 Kč
2 00010,26367 Kč20 527,34 Kč
3 0009,97419 Kč29 922,57 Kč
5 0009,62128 Kč48 106,40 Kč
7 0009,39567 Kč65 769,69 Kč
10 0009,16239 Kč91 623,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč