
DF37C-60DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-60DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-60DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-60DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-60DP-0.4V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-60DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 22,53490 Kč | 180 279,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 28,43120 Kč | 710,78 Kč |
| 50 | 26,73460 Kč | 1 336,73 Kč |
| 100 | 25,13880 Kč | 2 513,88 Kč |
| 250 | 23,17676 Kč | 5 794,19 Kč |
| 500 | 21,79550 Kč | 10 897,75 Kč |
| 1 000 | 20,49699 Kč | 20 496,99 Kč |
| 2 500 | 18,89912 Kč | 47 247,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 34,35280 Kč | 858,82 Kč |
| 50 | 33,59260 Kč | 1 679,63 Kč |
| 100 | 32,06600 Kč | 3 206,60 Kč |
| 250 | 29,01252 Kč | 7 253,13 Kč |
| 500 | 26,72206 Kč | 13 361,03 Kč |
| 1 000 | 22,90462 Kč | 22 904,62 Kč |
| 2 500 | 21,37764 Kč | 53 444,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




