
DF37B-60DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37B-60DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37B-60DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37B-60DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-60DP-0.4V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-60DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 21,50229 Kč | 172 018,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,34760 Kč | 683,69 Kč |
| 50 | 25,71420 Kč | 1 285,71 Kč |
| 100 | 24,17920 Kč | 2 417,92 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 20,96356 Kč | 10 481,78 Kč |
| 1 000 | 19,71460 Kč | 19 714,60 Kč |
| 2 500 | 18,17772 Kč | 45 444,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 32,92480 Kč | 823,12 Kč |
| 50 | 32,19420 Kč | 1 609,71 Kč |
| 100 | 30,73060 Kč | 3 073,06 Kč |
| 250 | 27,80388 Kč | 6 950,97 Kč |
| 500 | 25,60874 Kč | 12 804,37 Kč |
| 1 000 | 21,95026 Kč | 21 950,26 Kč |
| 2 500 | 20,48691 Kč | 51 217,28 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




