
DF37B-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37B-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37B-10DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37B-10DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-10DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 15,20600 Kč | 152,06 Kč |
| 25 | 14,24760 Kč | 356,19 Kč |
| 50 | 13,56860 Kč | 678,43 Kč |
| 100 | 12,91880 Kč | 1 291,88 Kč |
| 250 | 12,10888 Kč | 3 027,22 Kč |
| 500 | 11,53024 Kč | 5 765,12 Kč |
| 1 000 | 10,97970 Kč | 10 979,70 Kč |
| 2 500 | 10,29219 Kč | 25 730,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,17298 Kč | 81 383,84 Kč |
| 16 000 | 9,68785 Kč | 155 005,60 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |


