DF36AJ-15S-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 29,00454 Kč
Datasheet
Image for DF36AJ-15S-0.4V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36AJ-15S-0.4V(51)

DigiKey Part Number
DF36AJ-15S-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF36AJ-15S-0.4V(51)
Description
CONN TEST RCPT 15POS SGL 0.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Connector Receptacle Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle
Height Above Board
0.059" (1.50mm)
Number of Positions
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF36-15S-0.4V(55)Hirose Electric Co Ltd0DF36-15S-0.4V(55)-ND29,00454 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,99138 Kč34 995,69 Kč
Manufacturers Standard Package
Unit Price without VAT:69,99138 Kč
Unit Price with VAT:84,68957 Kč