40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
DF36A-40S-0.4V(51)
DF36A-40S-0.4V(51)

DF36A-40S-0.4V(51)

DigiKey Part Number
DF36A-40S-0.4V(51)TR-ND - Tape & Reel (TR)
DF36A-40S-0.4V(51)CT-ND - Cut Tape (CT)
DF36A-40S-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36A-40S-0.4V(51)
Description
CONN RCPT 40POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36A-40S-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.059" (1.50mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Metal Cover, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.90µin (0.099µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,03488 Kč88 139,52 Kč
8 00020,98430 Kč167 874,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,11100 Kč301,11 Kč
2528,22960 Kč705,74 Kč
5026,87740 Kč1 343,87 Kč
10025,59240 Kč2 559,24 Kč
25023,98812 Kč5 997,03 Kč
50022,84246 Kč11 421,23 Kč
1 00021,75225 Kč21 752,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1033,38700 Kč333,87 Kč
2531,96720 Kč799,18 Kč
5031,26180 Kč1 563,09 Kč
10029,84030 Kč2 984,03 Kč
25026,99756 Kč6 749,39 Kč
50024,86626 Kč12 433,13 Kč
1 00021,31402 Kč21 314,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč