
DF36A-40P-SHL | |
|---|---|
DigiKey Part Number | 26-DF36A-40P-SHLTR-ND - Tape & Reel (TR) 26-DF36A-40P-SHLCT-ND - Cut Tape (CT) 26-DF36A-40P-SHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-40P-SHL |
Description | CONN COVER FOR 40POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For DF36 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-40P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 40 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75471 Kč | 27 547,10 Kč |
| 20 000 | 2,62324 Kč | 52 464,80 Kč |
| 30 000 | 2,54929 Kč | 76 478,70 Kč |
| 50 000 | 2,45910 Kč | 122 955,00 Kč |
| 70 000 | 2,40147 Kč | 168 102,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 2,98590 Kč | 298,59 Kč |
| 250 | 2,75156 Kč | 687,89 Kč |
| 500 | 2,58738 Kč | 1 293,69 Kč |
| 1 000 | 2,43304 Kč | 2 433,04 Kč |
| 2 500 | 2,24309 Kč | 5 607,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 50 | 3,78380 Kč | 189,19 Kč |
| 100 | 3,63690 Kč | 363,69 Kč |
| 250 | 3,26560 Kč | 816,40 Kč |
| 500 | 3,11778 Kč | 1 558,89 Kč |
| 1 000 | 2,59787 Kč | 2 597,87 Kč |
| 2 500 | 2,37529 Kč | 5 938,23 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


